INDEPENDENT 130 BASIC Gas Soldering Iron Set Piezo 130W 580°C0G13400041
0G13400041 - INDEPENDENT 130 BASIC Gas Soldering Iron Set Piezo 130W 580°C
302-16-810
0G13400041
Manufacturer:Ersa
Image is for illustrative purposes only. Please refer to product description.
0G13400041 - INDEPENDENT 130 BASIC Gas Soldering Iron Set Piezo 130W 580°C
302-16-810
0G13400041
Manufacturer:Ersa
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Includes: 0G132KN, 0G132CN soldering tips, cleaning sponge.
Usage Note
- Ideal for service and maintenance work where no power supply is available
Family Information
- Anti-static
- Integrated piezo ignition
- Powered by filtered butane gas
- Maximum soldering tip temperature: up to 580 °C
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Adjustable output: 25 ... 130 W
Previous Article Number
30216810
Additional information
Country of origin Ireland (IE)
Manufacturer Ersa
Gross weight (incl. package) 373 Gram
Dimensions (incl. package) 320 x 91 x 48 MM
Customs number 8468200000
UNSPSC (v5.03) 23171507
EAN 4003008061543